TPS53681RSBT

Texas Instruments
595-TPS53681RSBT
TPS53681RSBT

Mfr.:

Description:
Switching Controllers Dual-Channel 6+2/5+3 D-CAP+TM Multiphase A 595-TPS53681RSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp251.707 Rp251.707
Rp197.036 Rp1.970.360
Rp183.460 Rp4.586.500
Rp178.323 Rp17.832.300
Full Reel (Order in multiples of 250)
Rp151.538 Rp37.884.500
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp112.828
Min:
1

Similar Product

Texas Instruments TPS53681RSBR
Texas Instruments
Switching Controllers Dual-Channel 6+2/5+3 D-CAP+TM Multiphase A 595-TPS53681RSBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz to 1 MHz
250 mV to 2.8125 V
300 A
- 40 C
+ 125 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 13 mA
Output Type: Adjustable
Product: Voltage Controllers
Product Type: Switching Controllers
Series: TPS53681
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS53681 Multiphase Step-Down Controller

Texas Instruments TPS53681 Multiphase Step-Down Controller comes with dual channels, built-in non-volatile memory (NVM), and PMBus™ interface, and is fully compatible with TI NexFET™ power stage. The device includes advanced control features such as D-CAP+™ architecture with undershoot reduction (USR) provides a fast transient response, low output capacitance, and high efficiency. The TPS53681 also provides a novel phase interleaving strategy and dynamic phase shedding for efficiency improvement at different loads. The device supports fast dynamic voltage transitions with an adjustable slew rate. The TPS53681 also supports the PMBus communication interface for reporting the telemetry of voltage, current, power, temperature, and fault conditions to the systems. All programmable parameters can be configured by the PMBus interface and can be stored in NVM as the new default values to minimize the external component count.