TPS53689RSBT

Texas Instruments
595-TPS53689RSBT
TPS53689RSBT

Mfr.:

Description:
Switching Controllers Dual-channel 8 phas e step-down digital TPS53689RSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp308.947 Rp308.947
Rp241.800 Rp2.418.000
Rp225.105 Rp5.627.625
Rp206.943 Rp20.694.300
Full Reel (Order in multiples of 250)
Rp204.558 Rp51.139.500
Rp192.633 Rp96.316.500
Rp188.413 Rp188.413.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
250 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 17 V
Product: Step-Down Controllers
Product Type: Switching Controllers
Series: TPS53689
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53689 Step-down Multiphase Controllers

Texas Instruments TPS53689 Step-down Multiphase Controllers are VR14 SVID compliant, featuring two channels, built-in non-volatile memory (NVM), and a PMBus™ interface. The device is fully compatible with the TI NexFET™ power stages.