TPS5401DGQT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS5401DGQT
TPS5401DGQT
Mfr.:
Description:
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT A 595-TP A 595-TPS5401DGQ
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT A 595-TP A 595-TPS5401DGQ
Datasheet:
In Stock: 10.150
-
Stock:
-
10.150 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp46.782 | Rp46.782 | |
| Rp34.857 | Rp348.570 | |
| Rp31.922 | Rp798.050 | |
| Rp28.620 | Rp2.862.000 | |
| Full Reel (Order in multiples of 250) | ||
| Rp26.969 | Rp6.742.250 | |
| Rp25.501 | Rp12.750.500 | |
| Rp23.850 | Rp23.850.000 | |
| Rp23.483 | Rp58.707.500 | |
| Rp22.933 | Rp114.665.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp46.782
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp39.811
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT A 595-TP A 595-TPS5401DGQR
Datasheet
Application Notes
Images
Models
PCN
- Add Cu as Alternative Wire Base Metal for Selected Device(s) (PDF)
- Add Cu as Alternative Wire Base Metal for Selected Device(s) (PDF)
- Add Cu as Alternative Wire Base Metal for Selected Device(s) (PDF)
- Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-01-09 (PDF)
SPICE Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Indonesia
