TPS54140ADGQR

Texas Instruments
595-TPS54140ADGQR
TPS54140ADGQR

Mfr.:

Description:
Switching Voltage Regulators 3.5-42Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54140ADGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.938

Stock:
2.938 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.038 Rp55.038
Rp40.912 Rp409.120
Rp37.426 Rp935.650
Rp33.757 Rp3.375.700
Rp31.922 Rp7.980.500
Rp30.821 Rp15.410.500
Rp29.904 Rp29.904.000
Full Reel (Order in multiples of 2500)
Rp28.803 Rp72.007.500
Rp28.253 Rp141.265.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp64.394
Min:
1

Similar Product

Texas Instruments TPS54140ADGQ
Texas Instruments
Switching Voltage Regulators 3.5-42Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54140ADGQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
800 mV to 39 V
1.5 A
1 Output
3.5 V
42 V
116 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
TPS54140A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 3.5 V to 42 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS54140A Step Down SWIFT™ DC/DC Converter

Texas Instruments TPS54140A SWIFT™ DC/DC Converter is a 1.5A, 42V step down regulator with an integrated high side MOSFET. Current mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load, regulated output supply current to 116μA. Shutdown supply current is reduced to 1.3μA using the enable pin. A wide switching frequency range allows efficiency and external component size to be optimized. Frequency fold back and thermal shutdown protects the part during an overload condition. TPS545140A DC/DC converters are ideal for use in 12V and 24V industrial and commercial low power systems as well as video, GPS, and entertainment aftermarket auto accessories.