TPS54227DDA
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS54227DDA
TPS54227DDA
Mfr.:
Description:
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep Down Cnvrtr A 59 A 595-TPS54227DDAR
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep Down Cnvrtr A 59 A 595-TPS54227DDAR
Datasheet:
In Stock: 4.590
-
Stock:
-
4.590 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.767 | Rp24.767 | |
| Rp18.016 | Rp180.160 | |
| Rp14.805 | Rp370.125 | |
| Rp14.035 | Rp1.052.625 | |
| Rp13.521 | Rp7.098.525 | |
| Rp12.916 | Rp13.561.800 | |
| Rp12.549 | Rp31.999.950 | |
| Rp12.255 | Rp61.581.375 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.648
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep Down Cnvrtr A 59 A 595-TPS54227DDA
Datasheet
Application Notes
Images
Models
PCN
- Add Matte Sn as Alternative Lead Finish for Selected SOIC Device(s) (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Qualification of Amkor Philippines as an Additional Assembly and Test location for Select Devices in the SOIC package (PDF)
- Qualification of Amkor Philippines as an Additional Assembly and Test location for Select Devices in the SOIC package (PDF)
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
