TPS54262MPWPTEP

Texas Instruments
595-TPS54262MPWPTEP
TPS54262MPWPTEP

Mfr.:

Description:
Switching Voltage Regulators Enhanced Plastic 2A 60V Step Down DC/DC A 595-TPS54262MPWPREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
900 mV to 18 V
2 A
1 Output
3.6 V
48 V
50 uA
200 kHz to 2.2 MHz
- 55 C
+ 125 C
TPS54262
Reel
Brand: Texas Instruments
Development Kit: TPS54262EVM
Input Voltage: 3.6 V to 48 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Type: Buck Converter
Unit Weight: 79,600 mg
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
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54262-EP Step-Down DC-DC Converters

Texas Instruments TPS54262-EP Step-Down DC-DC Converters are a 60V, 2A step-down switch-mode power supply with a low-power mode and a programmable voltage supervisor with an integrated NMOS switching FET. Integrated input voltage line feed forward topology improves line transient regulation of the voltage mode buck regulator. The regulator has a cycle-by-cycle current limit. The device also features low-power mode operation under light-load conditions which reduce the supply current to 50µA (typical). By pulling the EN pin low, the supply shutdown current is reduced to 1µA (typical).

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp168.416 Rp42.104.000