TPS54295PWPR

Texas Instruments
595-TPS54295PWPR
TPS54295PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin Dual 2A Ou t Sync SD Converter A 595-TPS54295PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.808

Stock:
1.808 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp57.973 Rp57.973
Rp43.297 Rp432.970
Rp39.444 Rp986.100
Rp35.408 Rp3.540.800
Rp33.573 Rp8.393.250
Full Reel (Order in multiples of 2000)
Rp28.436 Rp56.872.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp69.348
Min:
1

Similar Product

Texas Instruments TPS54295PWP
Texas Instruments
Switching Voltage Regulators 4.5-8Vin Dual 2A Out Sync SD Converter A A 595-TPS54295PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
760 mV to 7 V
2 A
2 Output
4.5 V
18 V
80 uA
700 kHz
- 40 C
+ 85 C
TPS54295
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54295EVM-057
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54295x Dual Channel Step-Down Switchers

Texas Instruments TPS54295x Dual Channel Step-Down Switchers enable the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54295x uses the D-CAP2™ mode control for fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54295x to maintain high efficiency during lighter load conditions. The TPS54295x synchronous step-down switchers are able to adapt to both low equivalent series resistance (ESR) output capacitors such as and ultra-low ESR, ceramic capacitors. TPS54295x switchers are ideal for use in digital TV power supplies, DVD players/recorders, and other low-power systems.
Learn More