TPS54315PWPR

Texas Instruments
595-TPS54315PWPR
TPS54315PWPR

Mfr.:

Description:
Switching Voltage Regulators 3A Lw V Synch Buck A 595-TPS54315PWP A 5 A 595-TPS54315PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp119.616 Rp119.616
Rp91.730 Rp917.300
Rp84.942 Rp2.123.550
Rp77.237 Rp7.723.700
Rp74.118 Rp18.529.500
Rp72.834 Rp36.417.000
Rp72.283 Rp72.283.000
Full Reel (Order in multiples of 2000)
Rp68.798 Rp137.596.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp145.851
Min:
1

Similar Product

Texas Instruments TPS54315PWP
Texas Instruments
Switching Voltage Regulators Lo-In Voltage 3A Sync Buck Converter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
2.5 V
3 A
1 Output
3 V
6 V
1 mA
700 kHz
- 40 C
+ 85 C
TPS54315
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 6.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 81,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.