TPS54320RHLR

Texas Instruments
595-TPS54320RHLR
TPS54320RHLR

Mfr.:

Description:
Switching Voltage Regulators 4.5-17V Inp3A Sync S tep Down Cnvrtr A 5 A 595-TPS54320RHLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.127

Stock:
4.127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.617 Rp48.617
Rp36.142 Rp361.420
Rp32.839 Rp820.975
Rp29.537 Rp2.953.700
Rp27.886 Rp6.971.500
Rp26.785 Rp13.392.500
Rp25.868 Rp25.868.000
Full Reel (Order in multiples of 3000)
Rp25.501 Rp76.503.000
Rp24.584 Rp147.504.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp57.606
Min:
1

Similar Product

Texas Instruments TPS54320RHLT
Texas Instruments
Switching Voltage Regulators 4.5-17V Inp3A Sync S tep Down Cnvrtr A 5 A 595-TPS54320RHLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-14
Buck
800 mV to 15 V
3 A
1 Output
4.5 V
17 V
2 uA
1.2 MHz
- 40 C
+ 150 C
TPS54320
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54320EVM-513
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Switching Regulator
Unit Weight: 32,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.