TPS54325PWPR

Texas Instruments
595-TPS54325PWPR
TPS54325PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 3A Synch S t-Down SWIFT Cnvrtr A 595-TPS54325PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.226

Stock:
3.226 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.609 Rp37.609
Rp27.886 Rp278.860
Rp25.317 Rp632.925
Rp22.749 Rp2.274.900
Rp21.281 Rp5.320.250
Rp20.548 Rp10.274.000
Rp19.997 Rp19.997.000
Full Reel (Order in multiples of 2000)
Rp19.447 Rp38.894.000
Rp18.896 Rp75.584.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp42.563
Min:
1

Similar Product

Texas Instruments TPS54325PWP
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 3A Synch S t-Down SWIFT Cnvrtr A 595-TPS54325PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
- 100 mV to 6 V
3 A
1 Output
4.5 V
18 V
10 uA
700 kHz
- 40 C
+ 85 C
TPS54325
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54325EVM
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Switching Regulator
Unit Weight: 58 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS54325 Step-Down Switchers

Texas Instruments TPS54325 Step-Down Switchers with integrated FET features D-CAP2™ Mode Control with a fast transient response and no external parts required for loop compensation. The TI TPS54325 provides a low output ripple and can adapt to a ceramic output capacitor. The TI TPS54325 step-down switcher operates from 4.5V to 18V VCC input and from 2.0V to18V VIN input power supply voltage. The device is ideal for a wide range of applications for low voltage systems, including digital TV power supply, high definition Blue-ray Disc™ players, and more.