TPS54336ADRCT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS54336ADRCT
TPS54336ADRCT
Mfr.:
Description:
Switching Voltage Regulators 4.5V to 28V Input Sy nc Step-Down Conv A A 595-TPS54336ADRCR
Switching Voltage Regulators 4.5V to 28V Input Sy nc Step-Down Conv A A 595-TPS54336ADRCR
Datasheet:
In Stock: 319
-
Stock:
-
319 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp60.542 | Rp60.542 | |
| Rp45.131 | Rp451.310 | |
| Rp41.279 | Rp1.031.975 | |
| Rp36.875 | Rp3.687.500 | |
| Full Reel (Order in multiples of 250) | ||
| Rp34.857 | Rp8.714.250 | |
| Rp34.124 | Rp17.062.000 | |
| Rp32.472 | Rp32.472.000 | |
| Rp31.372 | Rp78.430.000 | |
| Rp30.821 | Rp154.105.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp39.444
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 4.5V to 28V Input 3 A Synchronous Step- A 595-TPS54336ADRCT
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
