TPS543521RQFR

Texas Instruments
595-TPS543521RQFR
TPS543521RQFR

Mfr.:

Description:
Switching Voltage Regulators 3.8V to 18V Input 5 A 200kHz to 2.2MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
- 100 mV to 18 V
5 A
1 Output
28 uA, 40 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
TPS543521
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS543521EVM
Input Voltage: 3.8 V to 18 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
Type: High Efficiency Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS543x21 Synchronous Buck Converters

Texas Instruments TPS543x21 Synchronous Buck Converters include the TPS543321, TPS543421, and TPS543521 with 3A, 4A, and 5A continuous output current. The TPS543x21 are high-efficiency, high-voltage input, easy-to-use synchronous buck converters with high design flexibility. The TPS543x21 is developed for systems powered from 5V to 12V powerbus rails, with a wide operating 3.8V to 18V input voltage range.

In Stock: 1.460

Stock:
1.460 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp31.555 Rp31.555
Rp23.116 Rp231.160
Rp21.098 Rp527.450
Rp18.713 Rp1.871.300
Rp17.557 Rp4.389.250
Rp16.878 Rp8.439.000
Rp16.787 Rp16.787.000
Full Reel (Order in multiples of 3000)
Rp15.649 Rp46.947.000
Rp15.319 Rp91.914.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩