TPS54622RHLR

Texas Instruments
595-TPS54622RHLR
TPS54622RHLR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 4.5-17Vin 6A Syn Ste p Down Cnvrtr A 595 A 595-TPS54622RHLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
3.000
Expected 13/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp82.924 Rp82.924
Rp62.927 Rp629.270
Rp57.973 Rp1.449.325
Rp52.470 Rp5.247.000
Rp49.901 Rp12.475.250
Rp49.718 Rp24.859.000
Rp48.067 Rp48.067.000
Full Reel (Order in multiples of 3000)
Rp45.131 Rp135.393.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp96.500
Min:
1

Similar Product

Texas Instruments TPS54622RHLT
Texas Instruments
Switching Voltage Regulators 4.5-17Vin 6A Syn Ste p Down Cnvrtr A 595 A 595-TPS54622RHLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VQFN-EP-14
Buck
600 mV to 15 V
6 A
1 Output
4.5 V
17 V
2 uA
1.6 MHz
- 40 C
+ 150 C
TPS54622
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54622EVM-012
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Part # Aliases: SN1208058RHLR
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.