TPS546C20ARVFT

Texas Instruments
595-TPS546C20ARVFT
TPS546C20ARVFT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 18V 35-A PM Bus Buck Convt A 595 A 595-TPS546C20ARVFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp289.867 Rp289.867
Rp226.940 Rp2.269.400
Rp211.162 Rp5.279.050
Rp194.101 Rp19.410.100
Full Reel (Order in multiples of 250)
Rp191.899 Rp47.974.750
Rp180.708 Rp90.354.000
Rp176.672 Rp176.672.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
350 mV to 5.5 V
35 A
1 Output
4.5 V
18 V
7.7 mA
200 kHz to 1 MHz
- 40 C
+ 125 C
TPS546C20A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 7.7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Stackable Synchronous Buck Converter
Unit Weight: 167,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS546C20A PMBus Synchronous Buck Converters

Texas Instruments TPS546C20A PMBus Synchronous Buck Converters are PMBus 1.3 Compliant, non-isolated DC-DC converters with integrated FETs. Each is capable of high-frequency operation and 35A current output from a 5mm×7mm package. Two TPS546C20A devices can be paralleled together to provide up to 70A load. Current sensing is realized by sampling a small portion of the power stage current and independent on the device temperature. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS functions through VOUT_COMMAND, flexible converter configuration, as well as key parameters monitoring including output voltage, current, and internal die temperature. Response to fault conditions can be set to either restart, latch-off or ignore depending on system requirements.