TPS549A20RVER
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS549A20RVER
TPS549A20RVER
Mfr.:
Description:
Switching Voltage Regulators 1.5-V to 20-V 15-A s ynchronous SWIFT b A 595-TPS549A20RVET
Switching Voltage Regulators 1.5-V to 20-V 15-A s ynchronous SWIFT b A 595-TPS549A20RVET
Datasheet:
In Stock: 1.625
-
Stock:
-
1.625 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp144.200 | Rp144.200 | |
| Rp110.993 | Rp1.109.930 | |
| Rp102.921 | Rp2.573.025 | |
| Rp93.748 | Rp9.374.800 | |
| Rp86.777 | Rp21.694.250 | |
| Rp84.025 | Rp84.025.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp80.172 | Rp200.430.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp189.331
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 4.5V to 25V input DC AP3 Mode A 595-TPS5 A 595-TPS549A20RVER
Datasheet
Images
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
