TPS54J061EVM-067

Texas Instruments
595-TPS54J061EVM-067
TPS54J061EVM-067

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1.8 V
TPS54J061
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54J06xEVM Evaluation Modules

Texas Instruments TPS54J06xEVM Evaluation Modules are designed to quickly and easily demonstrate the TPS54J060 and TPS54J061 D-CAP3™ Synchronous Buck Converters. The TPS54J060 and TPS54J061 D-CAP3 Synchronous Buck Converters integrate both power MOSFETs to minimize solution size and provide high efficiency at full load.