TPS552882EVM-2MHZ

Texas Instruments
595-TPS552882EVM2MHZ
TPS552882EVM-2MHZ

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 36 V
800 mV to 20 V
TPS552882
TPS552882-2MHZ
Brand: Texas Instruments
For Use With: Synchronous Buck-Boost Converter
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS552882EVM-2MHZ Converter Evaluation Module

Texas Instruments TPS552882EVM-2MHZ Converter Evaluation Module (EVM) is designed to help evaluate the TPS552882. The TPS552882 is a synchronous buck-boost converter optimized for converting battery or adaptor voltage into power supply rails. The TPS552882 integrates two 16A MOSFETs of the boost leg to balance the solution size and efficiency for a USB Power Delivery (USB PD) application. The Texas Instruments TPS552882 has up to 36V input voltage capability. It can output 15A when working in buck mode. When working in boost mode, the device delivers 100W from an 8V input or 60W from a 5V input.