TPS560430XDBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS560430XDBVR
TPS560430XDBVR
Mfr.:
Description:
Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430XDBVT
Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430XDBVT
Datasheet:
In Stock: 7.658
-
Stock:
-
7.658 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.987 | Rp28.987 | |
| Rp21.098 | Rp210.980 | |
| Rp19.080 | Rp477.000 | |
| Rp17.043 | Rp1.704.300 | |
| Rp16.016 | Rp4.004.000 | |
| Rp15.392 | Rp7.696.000 | |
| Rp15.209 | Rp15.209.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp14.236 | Rp42.708.000 | |
| Rp13.925 | Rp83.550.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp23.850
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430XDBVR
Datasheet
Application Notes
- Create an Inverting Power Supply Using Peak Current Mode Buck Converter
- Loop Response Considerations in Peak Current Mode Buck Converter Design (Rev. A)
- Loop Response Considerations in Peak Current Mode Buck Converter Design (Rev. B)
- Simple Solution for EMI Filter Stability Issue in DC/DC Converters (Rev. A)
Images
Models
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- United States
Indonesia
