TPS560430YDBVT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS560430YDBVT
TPS560430YDBVT
Mfr.:
Description:
Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430YDBVR
Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430YDBVR
Datasheet:
In Stock: 5.205
-
Stock:
-
5.205 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.903,98 | Rp29.903,98 | |
| Rp22.015,20 | Rp220.152,00 | |
| Rp19.997,14 | Rp499.928,50 | |
| Rp17.685,54 | Rp1.768.554,00 | |
| Full Reel (Order in multiples of 250) | ||
| Rp16.603,13 | Rp4.150.782,50 | |
| Rp15.649,14 | Rp7.824.570,00 | |
| Rp15.098,76 | Rp15.098.760,00 | |
| Rp14.841,91 | Rp37.104.775,00 | |
| Rp14.511,69 | Rp72.558.450,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp25.500,94
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430YDBVT
Datasheet
Application Notes
- Create an Inverting Power Supply Using Peak Current Mode Buck Converter
- Loop Response Considerations in Peak Current Mode Buck Converter Design (Rev. A)
- Loop Response Considerations in Peak Current Mode Buck Converter Design (Rev. B)
- Simple Solution for EMI Filter Stability Issue in DC/DC Converters (Rev. A)
Images
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
