TPS563210EVM-663

Texas Instruments
595-TPS563210EVM-663
TPS563210EVM-663

Mfr.:

Description:
Power Management IC Development Tools TPS563210 17V Input SOT-23 Eval Mod

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.05 V
TPS563210
Brand: Texas Instruments
Output Current: 0 A to 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56x210AEVM-663 Step-Down Converter EVM

Texas Instruments TPS56x210EVM-663/TPS56x210AEVM-663 Evaluation Modules (EVMs) are easy-to-use evaluation modules designed to help engineers evaluate the TPS56x210 and TPS56x210A families. Each evaluation module is designed to provide access to the various features of the TPS56x210/TPS56x210A. The Texas Instruments  TPS56x210/TPS56x210A synchronous buck converters are single, synchronous buck converters that provide 1.05V output voltage at 2A (TPS562210/TPS562210A) or 3A (TPS563210/TPS563210A) from a 4.5V to 17V input voltage range.