TPS564257DRLR

Texas Instruments
595-TPS564257DRLR
TPS564257DRLR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 17-V input vo ltage 4-A FCCM mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.984

Stock:
7.984 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.906,84 Rp9.906,84
Rp6.971,48 Rp69.714,80
Rp6.237,64 Rp155.941,00
Rp5.430,42 Rp543.042,00
Rp5.045,15 Rp1.261.287,50
Rp4.806,65 Rp2.403.325,00
Rp4.604,85 Rp4.604.850,00
Rp4.494,77 Rp8.989.540,00
Full Reel (Order in multiples of 4000)
Rp4.256,27 Rp17.025.080,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 10 V
3 A
1 Output
3 V
17 V
2 uA
600 kHz
- 40 C
+ 125 C
TPS564257
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS56425x Synchronous Buck Converters

Texas Instruments TPS56425x Synchronous Buck Converters are simple, easy-to-use, high efficiency, high power density synchronous buck converters. Each has an input voltage ranging from 3V to 17V and supports up to 4A continuous current at output voltages between 0.6V and 10V. The TPS56425x employs D-CAP3 control mode to provide a fast transient response and support low-ESR output capacitors without external compensation. The device can support up to 97% of duty cycle operations. The integrated bootstrap capacitor helps achieve single-layer PCB and can save total BOM cost.