TPS56428DDAR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS56428DDAR
TPS56428DDAR
Mfr.:
Description:
Switching Voltage Regulators 4.5V-18V Input 4A Sy nc SD Cnvtr A 595-T A 595-TPS56428DDA
Switching Voltage Regulators 4.5V-18V Input 4A Sy nc SD Cnvtr A 595-T A 595-TPS56428DDA
Datasheet:
In Stock: 3.602
-
Stock:
-
3.602 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp25.868 | Rp25.868 | |
| Rp18.896 | Rp188.960 | |
| Rp17.135 | Rp428.375 | |
| Rp15.190 | Rp1.519.000 | |
| Rp14.255 | Rp3.563.750 | |
| Rp13.704 | Rp6.852.000 | |
| Rp13.319 | Rp13.319.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp12.732 | Rp31.830.000 | |
| Rp12.439 | Rp62.195.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Texas Instruments
Switching Voltage Regulators 4.5V-18V Input 4A Sy nc SD Cnvtr A 595-T A 595-TPS56428DDAR
Datasheet
Images
Models
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
