TPS565201DDCR

Texas Instruments
595-TPS565201DDCR
TPS565201DDCR

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 17V 5A Sync h Step-Down VReg A 5 A 595-TPS565201DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.645

Stock:
3.645 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 220
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.051 Rp26.051
Rp19.080 Rp190.800
Rp17.190 Rp429.750
Rp15.246 Rp1.524.600
Full Reel (Order in multiples of 3000)
Rp15.246 Rp45.738.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
760 mV to 7 V
5 A
1 Output
4.5 V
17 V
1 mA
500 kHz
- 40 C
+ 125 C
TPS565201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Voltage Regulator
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
The country is subject to change at the time of shipment.

TPS565201/TPS565208 Step-Down Voltage Regulators

Texas Instruments TPS565201/TPS565208 Step-Down Voltage Regulators are simple, easy-to-use, 5A synchronous step-down converters. These devices are optimized to operate with minimum external component counts and achieve low standby currents. These switch mode power supply (SMPS) devices employ D-CAP2™ control, which provides a fast transient response and requires no external compensation components. D-CAP2 also allows the use of low-equivalent series resistance (ESR) specialty polymer capacitors and ceramic output capacitors. The Texas Instruments TPS565201 operates in pulse skip mode, maintaining high efficiency during a light load operation.