TPS56C20PWPR

Texas Instruments
595-TPS56C20PWPR
TPS56C20PWPR

Mfr.:

Description:
Switching Voltage Regulators Step-Down Regulator A 595-TPS56C20PWP A A 595-TPS56C20PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-24
Buck
600 mV to 1.87 V
12 A
1 Output
500 kHz
- 40 C
+ 85 C
TPS56C20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 920 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Regulator
Unit Weight: 1,098 g
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators

Texas Instruments TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators are a synchronous DC-DC converter IC with a voltage scaling control to power up micro-processors (MCUs) requiring core voltage (VCORE) tune-ups. After the initial power-up, the output voltage can be programmed/scaled by VID codes sent over an I2C compatible bus. This step-down (buck) converter employs an adaptive on-time D-CAP2 mode control which provides a very fast transient response with no external components. Unlike traditional voltage/current-mode controls, the D-CAP2 supports seamless transition between PWM mode for higher load and Eco-mode™ for light load. Eco-mode maintains high efficiency in light-load.
Learn More

In Stock: 1.050

Stock:
1.050 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1050 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp120.900 Rp120.900
Rp92.647 Rp926.470
Rp85.676 Rp2.141.900
Rp77.787 Rp7.778.700
Rp74.118 Rp18.529.500
Rp71.916 Rp35.958.000
Rp71.182 Rp71.182.000
Full Reel (Order in multiples of 2000)
Rp70.082 Rp140.164.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp144.750
Min:
1

Similar Product

Texas Instruments TPS56C20PWP
Texas Instruments
Switching Voltage Regulators 17V Input 12A Sync S D Reg A 595-TPS56C2 A 595-TPS56C20PWPR