TPS60110PWPR

Texas Instruments
595-TPS60110PWPR
TPS60110PWPR

Mfr.:

Description:
Switching Voltage Regulators Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr A 5 A 595-TPS60110PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.808

Stock:
1.808 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.319 Rp76.319
Rp57.790 Rp577.900
Rp53.203 Rp1.330.075
Rp48.067 Rp4.806.700
Rp45.682 Rp11.420.500
Rp45.498 Rp22.749.000
Rp43.847 Rp43.847.000
Full Reel (Order in multiples of 2000)
Rp41.645 Rp83.290.000
Rp40.728 Rp162.912.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp104.205
Min:
1

Similar Product

Texas Instruments TPS60110PWP
Texas Instruments
Switching Voltage Regulators Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr A 5 A 595-TPS60110PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
5 V
300 mA
1 Output
2.7 V
5.4 V
1 mA
300 kHz
- 40 C
+ 85 C
TPS60110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS60110EVM-132
Input Voltage: 2.7 V to 5.4 V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.