TPS60111PWPR

Texas Instruments
595-TPS60111PWPR
TPS60111PWPR

Mfr.:

Description:
Switching Voltage Regulators Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr A 5 A 595-TPS60111PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp80.906 Rp80.906
Rp60.909 Rp609.090
Rp55.955 Rp1.398.875
Rp50.452 Rp5.045.200
Rp47.883 Rp11.970.750
Rp47.516 Rp23.758.000
Rp44.764 Rp44.764.000
Full Reel (Order in multiples of 2000)
Rp43.663 Rp87.326.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp79.989
Min:
1

Similar Product

Texas Instruments TPS60111PWP
Texas Instruments
Switching Voltage Regulators Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr A 5 A 595-TPS60111PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
5 V
150 mA
1 Output
2.7 V
5.4 V
1 mA
300 kHz
- 40 C
+ 85 C
TPS60111
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.4 V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.