TPS60133PWP

Texas Instruments
595-TPS60133PWP
TPS60133PWP

Mfr.:

Description:
Switching Voltage Regulators Reg 5V Hi-Eff Charge Pump DC/DC Converte A 595-TPS60133PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 387 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.604 Rp77.604
Rp58.891 Rp588.910
Rp58.707 Rp4.109.490
Rp51.002 Rp14.280.560
Rp50.818 Rp28.458.080
Rp42.379 Rp106.795.080

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
5 V
150 mA
1 Output
2.7 V
5.4 V
1 mA
320 kHz
- 40 C
+ 85 C
TPS60133
Tube
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.4 V
Moisture Sensitive: Yes
Operating Supply Current: 60 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.