TPS60241DGKR

Texas Instruments
595-TPS60241DGKR
TPS60241DGKR

Mfr.:

Description:
Switching Voltage Regulators 170 uVrms Boost Conv erter A 595-TPS6024 A 595-TPS60241DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.793

Stock:
8.793 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.106 Rp32.106
Rp23.666 Rp236.660
Rp21.465 Rp536.625
Rp19.080 Rp1.908.000
Rp17.942 Rp4.485.500
Rp17.264 Rp8.632.000
Rp17.190 Rp17.190.000
Full Reel (Order in multiples of 2500)
Rp16.108 Rp40.270.000
Rp16.089 Rp80.445.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.214
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.793
Min:
1

Similar Product

Texas Instruments TPS60241DGKT
Texas Instruments
Switching Voltage Regulators 170 uVrms Boost Conv erter A 595-TPS6024 A 595-TPS60241DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost, Buck
5 V
25 mA
1 Output
2.7 V
5.5 V
1 mA
160 kHz
- 40 C
+ 85 C
TPS60241
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS60241EVM-194
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.