TPS60250RTER

Texas Instruments
595-TPS60250RTER
TPS60250RTER

Mfr.:

Description:
LED Lighting Driver ICs High Eff Charge Pump A 595-TPS60250RTET A 595-TPS60250RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp42.012 Rp42.012
Rp31.005 Rp310.050
Rp28.253 Rp706.325
Rp25.317 Rp2.531.700
Rp23.850 Rp5.962.500
Rp22.933 Rp11.466.500
Rp22.199 Rp22.199.000
Full Reel (Order in multiples of 3000)
Rp21.465 Rp64.395.000
Rp21.098 Rp126.588.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp49.167
Min:
1

Similar Product

Texas Instruments TPS60250RTET
Texas Instruments
LED Lighting Driver ICs High Eff Charge Pump A 595-TPS60250RTER A 595-TPS60250RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
7 Output
Charge Pump
230 mA
WQFN-16
6 V
3 V
750 kHz
6.5 V
TPS60250
- 40 C
+ 85 C
Charge Pump, I2C Control, Soft Start, Open LED Detection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TPS60250EVM-185
High Level Output Current: 230 mA
Input Voltage: 3 V to 6 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 7 Channel
Output Type: Current Mode
Pd - Power Dissipation: 821 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 6.7 mA
Type: Capacitive
Unit Weight: 20,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.