TPS60252RTET

Texas Instruments
595-TPS60252RTET
TPS60252RTET

Mfr.:

Description:
LED Lighting Driver ICs High Eff Charge Pump for 7 WLEDs A 595-T A 595-TPS60252RTER
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.772 Rp55.772
Rp41.645 Rp416.450
Rp38.160 Rp954.000
Rp34.124 Rp3.412.400
Full Reel (Order in multiples of 250)
Rp31.555 Rp7.888.750
Rp30.638 Rp30.638.000
Rp30.087 Rp75.217.500
Rp29.721 Rp148.605.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
7 Output
Boost
230 mA
WQFN-16
6 V
3 V
750 kHz
TPS60252
- 40 C
+ 85 C
Analog Dimming, Enable/Shutdown, Fault Detection, I2C Control, Integrated Switch
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 7 Channel
Output Type: Current Mode
Pd - Power Dissipation: 2.05 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 6.7 mA
Type: Capacitive
Unit Weight: 200 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.