TPS60313DGS

Texas Instruments
595-TPS60313DGS
TPS60313DGS

Mfr.:

Description:
Switching Voltage Regulators SnglCell-3V 20-mA Du al Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.376 Rp62.376
Rp46.415 Rp464.150
Rp42.379 Rp1.059.475
Rp37.976 Rp3.038.080
Rp35.958 Rp8.629.920
Rp35.224 Rp19.725.440
Rp33.390 Rp34.725.600
Rp32.472 Rp83.128.320
Rp31.739 Rp159.964.560

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp48.433
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3 V, 3.6 V
40 mA
2 Output
900 mV
1.8 V
2 mA
700 kHz
- 40 C
+ 85 C
TPS60313
Tube
Brand: Texas Instruments
Input Voltage: 900 mV to 1.8 V
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.