TPS60403QDBVRQ1

Texas Instruments
595-TPS60403QDBVRQ1
TPS60403QDBVRQ1

Mfr.:

Description:
Switching Voltage Regulators Unreg 60 m-A Charge Pump Voltage Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.955

Stock:
8.955 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.253 Rp28.253
Rp20.548 Rp205.480
Rp18.713 Rp467.825
Rp16.640 Rp1.664.000
Rp15.631 Rp3.907.750
Rp15.025 Rp7.512.500
Rp14.842 Rp14.842.000
Full Reel (Order in multiples of 3000)
Rp13.906 Rp41.718.000
Rp13.594 Rp81.564.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost, Buck, Inverting
- 1.8 V to - 5.25 V
60 mA
1 Output
1.8 V
5.25 V
1 mA
250 kHz
- 40 C
+ 125 C
AEC-Q100
TPS60403
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.25 V
Operating Supply Current: 425 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.