TPS61005DGS
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS61005DGS
TPS61005DGS
Mfr.:
Description:
Switching Voltage Regulators 3.0V 100mA Boost A 5 95-TPS61005DGSR A 5 A 595-TPS61005DGSR
Switching Voltage Regulators 3.0V 100mA Boost A 5 95-TPS61005DGSR A 5 A 595-TPS61005DGSR
Datasheet:
In Stock: 206
-
Stock:
-
206 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 206 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp123.836 | Rp123.836 | |
| Rp94.849 | Rp948.490 | |
| Rp87.694 | Rp2.192.350 | |
| Rp79.805 | Rp6.384.400 | |
| Rp75.952 | Rp18.228.480 | |
| Rp73.567 | Rp41.197.520 | |
| Rp72.834 | Rp75.747.360 | |
| Rp71.916 | Rp184.104.960 | |
| 5.040 | Quote |
Datasheet
Application Notes
Images
Models
PCN
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
