TPS61010DGSRG4
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS61010DGSRG4
TPS61010DGSRG4
Mfr.:
Description:
Switching Voltage Regulators Lo-In Voltage Sync B oost Converter ALT ALT 595-TPS61010DGSR
Switching Voltage Regulators Lo-In Voltage Sync B oost Converter ALT ALT 595-TPS61010DGSR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp65.495 | Rp163.737.500 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp136.861
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp96.133
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators Lo-In Voltage Sync B oost Converter A 59 A 595-TPS61010DGS
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9