TPS61033EVM-105

Texas Instruments
595-TPS61033EVM-105
TPS61033EVM-105

Mfr.:

Description:
Power Management IC Development Tools TPS61033 evaluation module for 5-V 5-A

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.299.080 Rp1.299.080

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3.6 V
5 V
TPS61033
TPS61033
Brand: Texas Instruments
For Use With: Switching Current Limit Boost Converter
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61033EVM-105 Converter Evaluation Module

Texas Instruments TPS61033EVM-105 Converter Evaluation Module (EVM) evaluates the performance of the TPS61033. The TPS61033 is a synchronous boost converter providing a power supply solution for portable equipment and smart devices powered by various batteries and other power supplies. During a shutdown, the Texas Instruments TPS61033 is completely disconnected from the input power and only consumes a 0.1μA current to achieve long battery life.