TPS61085DGKTG4

Texas Instruments
595-TPS61085DGKTG4
TPS61085DGKTG4

Mfr.:

Description:
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Cnvrtr ALT ALT 595-TPS61085DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.203 Rp53.203
Rp39.627 Rp396.270
Rp36.142 Rp903.550
Rp32.472 Rp3.247.200
Full Reel (Order in multiples of 250)
Rp30.638 Rp7.659.500
Rp29.904 Rp14.952.000
Rp28.436 Rp28.436.000
Rp27.702 Rp69.255.000
Rp27.152 Rp135.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp47.149
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp48.617
Min:
1

Similar Product

Texas Instruments TPS61085DGKT
Texas Instruments
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Converter A A 595-TPS61085DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost
2.8 V to 18.5 V
2.6 A
1 Output
2.3 V
6 V
650 kHz to 1.2 MHz
- 40 C
+ 85 C
TPS61085
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61085EVM-355
Input Voltage: 2.3 V to 6 V
Load Regulation: 0.11 % / A
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.