TPS61088RHLRG4

Texas Instruments
595-TPS61088RHLRG4
TPS61088RHLRG4

Mfr.:

Description:
Switching Voltage Regulators 10-A Fully-Integrate d Synchronous Boost

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp24.584 Rp73.752.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
TPS61088
Reel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61088/TPS61088-Q1 Synchronous Boost Converter

Texas Instruments TPS61088/TPS61088-Q1 Fully Integrated Synchronous Boost Converters are fully integrated converters with a power switch and rectifier switch. This provides a high efficiency and small size solution in portable systems. The TPS61088/TPS61088-Q1 has wide input voltage range from 2.7V to 12V. This supports applications with single cell or two cell Lithium batteries. The device has 10A switch current capability. It is capable of providing an output voltage up to 12.6V. The TPS61088/TPS61088-Q1 from Texas Instruments uses adaptive constant off-time peak current control topology to regulate the output voltage. In moderate to heavy load condition, it works in the pulse width modulation (PWM) mode. In light load condition, the device has two operation modes selected by the MODE pin. One is the pulse frequency modulation (PFM) mode to improve the efficiency. The other one is the forced PWM mode to avoid application problems caused by low switching frequency. The switching frequency in the PWM mode is adjustable ranging from 200kHz to 2.2MHz by an external resistor. The TPS61088-Q1 devices are AEC-Q100 qualified for automotive applications.