TPS61100PWR

Texas Instruments
595-TPS61100PWR
TPS61100PWR

Mfr.:

Description:
Switching Voltage Regulators Adj Hi-Eff Boost Con A 595-TPS61100PW A A 595-TPS61100PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp79.071 Rp158.142.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp157.409
Min:
1

Similar Product

Texas Instruments TPS61100PW
Texas Instruments
Switching Voltage Regulators Adj Hi-Eff Boost Con A 595-TPS61100PWR A A 595-TPS61100PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-20
Boost
900 mV to 3.6 V, 1.5 V to 5.5 V
270 mA
2 Output
800 mV
3.3 V
500 kHz
- 40 C
+ 85 C
TPS61100
Reel
Brand: Texas Instruments
Development Kit: TPS61100EVM-216
Input Voltage: 800 mV to 3.3 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.