TPS61181ARTET

Texas Instruments
595-TPS61181ARTET
TPS61181ARTET

Mfr.:

Description:
LED Lighting Driver ICs 6 Strings LED Driver A 595-TPS61181ARTER A 595-TPS61181ARTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.793 Rp37.793
Rp28.620 Rp286.200
Rp27.519 Rp687.975
Rp24.584 Rp2.458.400
Full Reel (Order in multiples of 250)
Rp23.666 Rp5.916.500
Rp21.281 Rp10.640.500
Rp20.914 Rp20.914.000
Rp20.731 Rp51.827.500
Rp20.364 Rp101.820.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.490
Min:
1

Similar Product

Texas Instruments TPS61181ARTER
Texas Instruments
LED Lighting Driver ICs 6 Strings LED Driver A 595-TPS61181ARTET A 595-TPS61181ARTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
1.5 A
WQFN-16
24 V
4.5 V
1 MHz
TPS61181A
- 40 C
+ 85 C
Load Disconnect During Shutdown
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61181AEVM-259
Input Voltage: 4.5 V to 24 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Unit Weight: 20,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.