TPS61200EVM-179

Texas Instruments
595-TPS61200EVM-179
TPS61200EVM-179

Mfr.:

Description:
Power Management IC Development Tools TPS61200EVM-179 Eval uation Module

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.232.484 Rp1.232.484

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
300 mV to 5.5 V
3.3 V
TPS61200
TPS61200-179
Brand: Texas Instruments
Dimensions: 33 mm x 29.2 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61200 Synchronous Boost Converter

Texas Instruments TPS61200 low input voltage synchronous boost converter provides a power supply solution for products powered by either a single-cell, two-cell, or three-cell alkaline, NiCd, or NiMH battery or one-cell Li-Ion or Li-polymer battery. TI TPS61200 is also used in fuel cell or solar cell powered devices, where handling low input voltages is essential. Possible output currents depend on the input to output voltage ratio. TPS61200 provides output currents of up to 600mA at a 5V output, while using a single-cell Li-Ion or Li-Polymer battery and discharges it down to 2.6V. The boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency.