TPS61253AYFFT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS61253AYFFT
TPS61253AYFFT
Mfr.:
Description:
Switching Voltage Regulators 3.8-MHz 5-V / 4-A B oost in 1.2-mm x 1.3 A 595-TPS61253AYFFR
Switching Voltage Regulators 3.8-MHz 5-V / 4-A B oost in 1.2-mm x 1.3 A 595-TPS61253AYFFR
Datasheet:
In Stock: 326
-
Stock:
-
326 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp25.868 | Rp25.868 | |
| Rp18.896 | Rp188.960 | |
| Rp17.098 | Rp427.450 | |
| Rp15.154 | Rp1.515.400 | |
| Full Reel (Order in multiples of 250) | ||
| Rp14.218 | Rp3.554.500 | |
| Rp13.374 | Rp6.687.000 | |
| Rp12.879 | Rp12.879.000 | |
| Rp12.714 | Rp31.785.000 | |
| Rp12.457 | Rp62.285.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp25.134
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 3.8-MHz 5-V / 4-A B oost in 1.2-mm x 1.3 A 595-TPS61253AYFFT
Datasheet
Application Notes
Images
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- United States
Indonesia
