TPS613821QRAVRQ1

Texas Instruments
595-TPS613821QRAVRQ1
TPS613821QRAVRQ1

Mfr.:

Description:
Switching Voltage Regulators 400kHz boost convert er with 400kHz buck

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 26/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp121.634 Rp121.634
Rp93.565 Rp935.650
Rp86.593 Rp2.164.825
Rp78.888 Rp7.888.800
Rp75.219 Rp18.804.750
Rp73.017 Rp36.508.500
Rp71.182 Rp71.182.000
Full Reel (Order in multiples of 3000)
Rp68.798 Rp206.394.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-24
Boost
5 V to 12 V
4 Output
0 V
3.8 V
20 uA
400 kHz
- 40 C
+ 150 C
TPS61382-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 0 V to 3.8 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Converter
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
8542390090
ECCN:
EAR99

TPS61382-Q1 400kHz 40V 15A Boost Converter

Texas Instruments TPS61382-Q1 400kHz 40V 15A Boost Converter is an automotive bi-directional boost converter/buck charger with a battery state-of-health detection function, suitable for backup power applications such as the TBOX. The converter supports an absolute maximum voltage up to 40V on the VOUT pin to withstand load-dump and supports connecting to a 12V car battery. The TPS61382-Q1 integrates an I2C configurable buck/LDO charger supporting NiMH, Li-Ion, LiFePO4, and supercapacitors.