TPS62006DGSR

Texas Instruments
595-TPS62006DGSR
TPS62006DGSR

Mfr.:

Description:
Switching Voltage Regulators 2.5V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62006DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.464

Stock:
1.464 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.966 Rp46.966
Rp35.041 Rp350.410
Rp31.922 Rp798.050
Rp28.620 Rp2.862.000
Rp26.969 Rp6.742.250
Rp26.235 Rp13.117.500
Rp25.134 Rp25.134.000
Full Reel (Order in multiples of 2500)
Rp24.400 Rp61.000.000
Rp23.850 Rp119.250.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp55.221
Min:
1

Similar Product

Texas Instruments TPS62006DGS
Texas Instruments
Switching Voltage Regulators 2.5V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62006DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
2.5 V
600 mA
1 Output
2 V
5.5 V
1 mA
750 kHz
- 40 C
+ 85 C
TPS62006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.6 %
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.