TPS62051DGS

Texas Instruments
595-TPS62051DGS
TPS62051DGS

Mfr.:

Description:
Switching Voltage Regulators Adj 800-mA 10V Vin S tep-Down Converter A 595-TPS62051DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.167,28 Rp49.167,28
Rp36.692,00 Rp366.920,00
Rp30.637,82 Rp765.945,50
Rp28.986,68 Rp2.318.934,40
Rp27.885,92 Rp6.692.620,80
Rp27.152,08 Rp15.205.164,80
Rp26.418,24 Rp31.701.888,00
Rp25.684,40 Rp61.642.560,00
Rp25.134,02 Rp150.804.120,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.828,88
Min:
1

Similar Product

Texas Instruments TPS62051DGSR
Texas Instruments
Switching Voltage Regulators Adj 800-mA 10V Vin S tep-Down Converter A 595-TPS62051DGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
700 mV to 6 V
800 mA
1 Output
2.7 V
10 V
850 kHz
- 40 C
+ 85 C
TPS62051
Tube
Brand: Texas Instruments
Input Voltage: 2.7 V to 10 V
Load Regulation: 0.0045 % / mA
Operating Supply Current: 12 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.