TPS62093RGTT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS62093RGTT
TPS62093RGTT
Mfr.:
Description:
Switching Voltage Regulators 3A 2.5-6Vin 97% Eff Sync SD Converter A A 595-TPS62093RGTR
Switching Voltage Regulators 3A 2.5-6Vin 97% Eff Sync SD Converter A A 595-TPS62093RGTR
Datasheet:
In Stock: 655
-
Stock:
-
655 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp52.653 | Rp52.653 | |
| Rp39.444 | Rp394.440 | |
| Rp36.142 | Rp903.550 | |
| Rp32.656 | Rp3.265.600 | |
| Full Reel (Order in multiples of 250) | ||
| Rp29.354 | Rp7.338.500 | |
| Rp28.620 | Rp14.310.000 | |
| Rp28.069 | Rp28.069.000 | |
| Rp27.702 | Rp69.255.000 | |
| Rp26.969 | Rp134.845.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
EOL
Images
Models
PCN
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Qualification of Carsem Suzhou (CSZ) as Additional Assembly and Test Site for Select Devices (PDF)
- Qualification of Carsem Suzhou (CSZ) as Additional Assembly and Test Site for Select Devices on QFN/SON package (PDF)
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
