TPS62113RSAT

Texas Instruments
595-TPS62113RSAT
TPS62113RSAT

Mfr.:

Description:
Switching Voltage Regulators 1.5A 17Vin Step- Dow n Converter A 595-T A 595-TPS62113RSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.278

Stock:
1.278 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.495 Rp65.495
Rp48.800 Rp488.000
Rp44.581 Rp1.114.525
Rp39.994 Rp3.999.400
Full Reel (Order in multiples of 250)
Rp37.609 Rp9.402.250
Rp36.875 Rp18.437.500
Rp35.041 Rp35.041.000
Rp34.124 Rp85.310.000
Rp33.390 Rp166.950.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp49.718
Min:
1

Similar Product

Texas Instruments TPS62113RSAR
Texas Instruments
Switching Voltage Regulators 1.5A 17Vin Step- Dow n Converter A 595-T A 595-TPS62113RSAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
1.2 V to 16 V
1.5 A
1 Output
3.1 V
17 V
1 mA
1 MHz
- 40 C
+ 85 C
TPS62113
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62113EVM-465
Input Voltage: 3.1 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.