TPS62133AQRGTRQ1
See Product Specifications
Mfr.:
Description:
Switching Voltage Regulators 3 to 17V 3A Auto Stp -Dwn Converter A 59 A 595-TPS62133AQRGTTQ1
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.937,24 | Rp53.937,24 | |
| Rp40.361,20 | Rp403.612,00 | |
| Rp37.058,92 | Rp926.473,00 | |
| Rp33.206,26 | Rp3.320.626,00 | |
| Rp31.555,12 | Rp7.888.780,00 | |
| Rp30.821,28 | Rp15.410.640,00 | |
| Rp30.087,44 | Rp30.087.440,00 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp28.252,84 | Rp84.758.520,00 | |
| Rp27.702,46 | Rp166.214.760,00 | |
Alternative Packaging
Similar Product
Datasheet
Application Notes
Images
Models
PCN
SPICE Models
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- Japan
Indonesia
