TPS62142RGTT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS62142RGTT
TPS62142RGTT
Mfr.:
Description:
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62142RGTR A A 595-TPS62142RGTR
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62142RGTR A A 595-TPS62142RGTR
Datasheet:
In Stock: 1.439
-
Stock:
-
1.439 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp40.177,74 | Rp40.177,74 | |
| Rp29.720,52 | Rp297.205,20 | |
| Rp27.152,08 | Rp678.802,00 | |
| Rp24.216,72 | Rp2.421.672,00 | |
| Full Reel (Order in multiples of 250) | ||
| Rp21.464,82 | Rp5.366.205,00 | |
| Rp20.364,06 | Rp10.182.030,00 | |
| Rp19.813,68 | Rp19.813.680,00 | |
| Rp19.630,22 | Rp49.075.550,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Images
Models
PCN
- Notification of Die Revision for TPS621XX Devices (PDF)
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Information Advisory TPS62130 Communication (PDF)
- Qualification of TI Chengdu (CDAT) as Additional Assembly and Test Site for Select VQFN/WQFN Package Devices (PDF)
- Qualify New Assembly Material set for Selected Device(s) (PDF)
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9