TPS62175DQCT

Texas Instruments
595-TPS62175DQCT
TPS62175DQCT

Mfr.:

Description:
Switching Voltage Regulators 28V 0.5A Step-Dwn Co nvrtr w/ SNOOZE Md A 595-TPS62175DQCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.095

Stock:
26.095 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.757 Rp33.757
Rp24.951 Rp249.510
Rp22.382 Rp559.550
Rp20.181 Rp2.018.100
Full Reel (Order in multiples of 250)
Rp18.896 Rp4.724.000
Rp17.906 Rp8.953.000
Rp17.282 Rp17.282.000
Rp17.080 Rp42.700.000
Rp16.713 Rp83.565.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp28.803
Min:
1

Similar Product

Texas Instruments TPS62175DQCR
Texas Instruments
Switching Voltage Regulators 28V 0.5A Step-Dwn Co nvrtr w/ SNOOZE Md A 595-TPS62175DQCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
1 V to 6 V
500 mA
1 Output
4.75 V
28 V
4.8 uA
1 MHz
- 40 C
+ 85 C
TPS62175
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62175EVM-098
Input Voltage: 4.75 V to 28 V
Load Regulation: 0.02 %
Moisture Sensitive: Yes
Operating Supply Current: 4.8 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.7 V
Type: Voltage Converter
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62175 Step-Down Converter

Texas Instruments TPS62175 is a high efficiency synchronous step-down DC-DC converter, based on the DCS-Control topology. With a wide operating input voltage range of 4.75 to 28V, the device is ideally suited for systems powered from multi cell Li-Ion as well as 12V and even higher intermediate supply rails, providing up to 500mA output current. The TPS62175 automatically enters Power Save Mode at light loads, to maintain high efficiency across the whole load range. As well, it features a Sleep Mode to supply applications with advanced power save modes like ultra low power micro controllers.