TPS622312DRYT

Texas Instruments
595-TPS622312DRYT
TPS622312DRYT

Mfr.:

Description:
Switching Voltage Regulators 3MHz 500mA Step- Dow n Converter A 595-T A 595-TPS622312DRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.271 Rp30.271
Rp22.015 Rp220.150
Rp19.997 Rp499.925
Rp17.832 Rp1.783.200
Full Reel (Order in multiples of 250)
Rp16.750 Rp4.187.500
Rp16.108 Rp8.054.000
Rp15.906 Rp15.906.000
Rp14.897 Rp37.242.500
Rp14.567 Rp72.835.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-6
Buck
2 V
500 mA
1 Output
2.05 V
6 V
1 mA
3 MHz
- 40 C
+ 125 C
TPS62230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.05 V to 6 V
Load Regulation: 0.001 % / mA
Operating Supply Current: 22 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.05 V
Type: Voltage Converter
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

EOL

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6223x Ultra Small Step-Down Converter

Texas Instruments TPS6223x Ultra-Small Step-Down Converter is a high-frequency, synchronous, step-down DC-DC converter optimized for battery-powered portable applications. These devices support up to 500mA output current and allow the use of tiny and low-cost chip inductors and capacitors. With a wide input voltage range of 2.05V to 6V, the devices support applications powered by Li-Ion batteries with an extended voltage range. The minimum input voltage of 2.05V allows the device to operate from Li-primary or two alkaline batteries. Different fixed output voltage versions are available from 1.0V to 3.3V. The TPS6223x series features a switching frequency of up to 3.8MHz. The converter operates in pulse width modulation (PWM) mode at medium to heavy loads. The Texas Instruments TPS6223x automatically enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range.